Filter Your Search
1 - 1 of 1 results
|
DCM4623TD2K17E0M00
Vicor Corporation
|
$419.1816 | Yes | Active | 270 V | 15 V | 420 V | 160 V | 9 V | 16.5 V | 33.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 93.1 % | 5.82 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.2548735 Vrms | HYBRID | MILITARY | 500 W | R-XDMA-T9 | CE, EN, TUV, UL | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 22.8 mm | 47.91 mm | 7.31 mm | VICOR CORP | DMA, | compliant | EAR99 | 2016-10-13 | VICOR |