Filter Your Search
1 - 1 of 1 results
|
DCP010505BP-UE4
Texas Instruments
|
Check for Price | No | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | YES | NO | PUSH-PULL | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 15 % | 31 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | e4 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | GWDIP7/14,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | MODULE | SOP-14/7 | 14/7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |