Filter Your Search
1 - 2 of 2 results
|
DCR010503P
Texas Instruments
|
$7.6613 | No | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.234 V | 3.366 V | 300 mA | 1 | NO | NO | BUCK | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 2.5 % | 1 | THERMAL | 0.002 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PDIP-T10 | e4 | Not Qualified | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 10 | PLASTIC/EPOXY | DIP | DIP10/18,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP10/18,.3 | 18/10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DCR010503P
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2.5 % | 1 | INDUSTRIAL | 1 W | R-PDIP-T10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | PLASTIC, DIP-18 | unknown |