Filter Your Search
1 - 1 of 1 results
|
DCR010505UE4
Texas Instruments
|
$8.6749 | No | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.9 V | 5.1 V | 200 mA | 1 | YES | NO | BUCK | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 2.5 % | 1 | THERMAL | 0.003 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PDSO-G12 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | MODULE | SOP, SOP28,.4 | 28/12 | compliant | EAR99 | Texas Instruments |