Filter Your Search
1 - 2 of 2 results
![]() |
DCR022405P-U
Texas Instruments
|
$9.1700 | No | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.9 V | 5.1 V | 400 mA | 1 | YES | NO | BUCK | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 2.5 % | 1 | THERMAL; SHORT CIRCUIT | 0.0088375 Vrms | HYBRID | OTHER | 2 W | R-PDSO-G10 | e4 | Not Qualified | UL | 3 | 70 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | SOP | SOP10/18,.4,100 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 2.54 mm | DUAL | 6.605 mm | 22.86 mm | 5.33 mm | TEXAS INSTRUMENTS INC | MODULE | SOP, GWDIP10/18,.4 | 18/10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
DCR022405P-U/700
Texas Instruments
|
$11.8859 | No | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.9 V | 5.1 V | 400 mA | 1 | YES | NO | BUCK | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 2.5 % | 1 | THERMAL; SHORT CIRCUIT | 0.0088375 Vrms | HYBRID | OTHER | 2 W | R-PDSO-G10 | e4 | Not Qualified | UL | 3 | 70 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | SOP | SOP10/18,.4,100 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 2.54 mm | DUAL | 6.605 mm | 22.86 mm | 5.33 mm | TEXAS INSTRUMENTS INC | MODULE | SOP, GWDIP10/18,.4 | 18/10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |