Filter Your Search
1 - 1 of 1 results
|
DCU0-1209C
Halo Electronics Inc
|
Check for Price | No | Active | 12 V | 9 V | 12 V | 8.55 V | 9.45 V | 250 mA | 1 | NO | NO | LG-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | COMMERCIAL | 2 W | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.766 mm | 12.065 mm | HALO ELECTRONICS INC | DIP, DIP8/24,.6 | not_compliant | EAR99 |