Filter Your Search
1 - 5 of 5 results
|
DDU-66F-100A
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 100 ns | 1 | YES | SOP | F/FAST | ACTIVE DELAY LINE | TTL | TRUE | 32 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 5 | 8 | PLASTIC/EPOXY | GWDIP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.54 mm | DUAL | 6.985 mm | 19.812 mm | DATA DELAY DEVICES INC | SOIC | SMT-14/8 | 8 | compliant | 8542.39.00.01 | |||||||
|
DDU-66F-100AME7
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 1 | NO | DIP | F/FAST | ACTIVE DELAY LINE | TTL | MEETS MIL-D-23859 | TRUE | 32 mA | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T8 | Not Qualified | e3 | 125 °C | -55 °C | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 8.636 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||||
|
DDU-66F-100AMD1
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 100 ns | 1 | YES | DFP | F/FAST | ACTIVE DELAY LINE | TTL | MEETS MIL-D-23859 | TRUE | 32 mA | NO | 5.25 V | 4.75 V | MILITARY | R-PDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 5.08 mm | 7.36 mm | 19.812 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | |||||||||
|
DDU-66F-100AMD4
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 100 ns | 1 | YES | SOP | F/FAST | ACTIVE DELAY LINE | TTL | MEETS MIL-D-23859 | TRUE | 32 mA | NO | 5.25 V | 4.75 V | MILITARY | S-PDSO-G14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.2578 mm | 7.36 mm | 19.812 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | |||||||||
|
DDU66F-100A2
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 1 | YES | SOP | F/FAST | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G8 | Not Qualified | e3 | 70 °C | 5 | 8 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.54 mm | DUAL | 7.62 mm | 6.858 mm | 20.06 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 |