Filter Your Search
1 - 1 of 1 results
|
DDU-75F
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 52 ns | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | CONTINUOUSLY VARIABLE DELAY; VOLTAGE CON... more | TRUE | 40 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.128 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 |