Filter Your Search
1 - 9 of 9 results
|
DDU18-24MC4
Data Delay Devices Inc
|
Check for Price | No | No | Active | 24 ns | 1 | YES | SOP | ACTIVE DELAY LINE | TRUE | NO | OTHER | R-XDSO-G24 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | 24 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 32.512 mm | DATA DELAY DEVICES INC | SOIC | SMD-24 | 24 | compliant | ||||||||||||||
|
DDU18-24M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 24 ns | 1 | NO | DIP | OPEN-EMITTER | ACTIVE DELAY LINE | ECL | TRUE | NO | OTHER | R-XDIP-T15 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | 15 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.001 mm | 10.16 mm | DATA DELAY DEVICES INC | DIP | 0.400 INCH, DIP-24/15 | 24 | compliant | ||||||||||||
|
DDU-18-24M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | -5 V | 24 ns | 1 | NO | DIP | OPEN-EMITTER | 100K | ACTIVE DELAY LINE | ECL | FAN OUT OF 70 ECL LOADS; TYP. ICC = 100M... more | TRUE | NO | -5.25 V | -4.75 V | OTHER | R-XDIP-T15 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | 15 | UNSPECIFIED | DIP24,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.001 mm | 10.16 mm | 33.02 mm | DATA DELAY DEVICES INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | ||||
|
DDU-18-24
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | -5 V | 24 ns | 24 ns | 1 | NO | DIP | OPEN-EMITTER | 100K | ACTIVE DELAY LINE | ECL | TYP. ICC = 100MA | TRUE | NO | -5.25 V | -4.75 V | OTHER | R-XDIP-T15 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | 15 | UNSPECIFIED | DIP24,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.001 mm | 10.16 mm | 33.02 mm | DATA DELAY DEVICES INC | DIP | DIP, DIP24,.4 | 24 | compliant | 8542.39.00.01 | |||
|
DDU18-24C4
Data Delay Devices Inc
|
Check for Price | No | No | Active | -5 V | 24 ns | 1 | YES | SOP | 100K | ACTIVE DELAY LINE | TRUE | NO | -5.25 V | -4.75 V | OTHER | R-XDSO-G24 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | 24 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 15 mm | 32.512 mm | DATA DELAY DEVICES INC | SOIC | SMD-24 | 24 | compliant | 8542.39.00.01 | ||||||||
|
DDU18-24MC3
Data Delay Devices Inc
|
Check for Price | No | No | Active | -5 V | 24 ns | 1 | YES | SOP | OPEN-EMITTER | 100K | ACTIVE DELAY LINE | ECL | TRUE | NO | -5.25 V | -4.75 V | OTHER | R-XDSO-G24 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | 24 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 15 mm | 32.512 mm | DATA DELAY DEVICES INC | SOIC | SOP, | 24 | compliant | 8542.39.00.01 | ||||||
|
DDU18-24C3
Data Delay Devices Inc
|
Check for Price | No | No | Active | -5 V | 24 ns | 1 | YES | SOP | OPEN-EMITTER | 100K | ACTIVE DELAY LINE | ECL | TRUE | NO | -5.25 V | -4.75 V | OTHER | R-XDSO-G24 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | 24 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 15 mm | 32.512 mm | DATA DELAY DEVICES INC | SOIC | SMD-24 | 24 | compliant | 8542.39.00.01 | ||||||
|
DDU18-24
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 24 ns | 24 ns | 1 | NO | DIP | OPEN-EMITTER | ACTIVE DELAY LINE | ECL | TRUE | -5 V | NO | OTHER | R-XDIP-T15 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | 15 | UNSPECIFIED | DIP24,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.001 mm | 10.16 mm | DATA DELAY DEVICES INC | DIP | DIP, DIP24,.4 | 24 | compliant | |||||||||
|
DDU-18-24MC4
Data Delay Devices Inc
|
Check for Price | No | No | Active | -5 V | 24 ns | 1 | YES | SOP | OPEN-EMITTER | 100K | ACTIVE DELAY LINE | ECL | FAN OUT OF 70 ECL LOADS; TYP. ICC = 100M... more | TRUE | NO | -5.25 V | -4.75 V | OTHER | R-XDSO-G24 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | 24 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 15 mm | 32.512 mm | DATA DELAY DEVICES INC | SOIC | SMD-24 | 24 | compliant | 8542.39.00.01 |