Parametric results for: DDU37F-200 under Delay Lines

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: ddu37f200
Select parts from the table below to compare.
Compare
Compare
DDU37F-200M
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 186 ns 180 ns 1 NO DIP ACTIVE DELAY LINE HYBRID TRUE 46 mA NO 5.25 V 4.75 V MILITARY R-XDIP-P5 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 5 UNSPECIFIED DIP34,.43 RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 10.922 mm 44.45 mm DATA DELAY DEVICES INC compliant 8542.39.00.01
DDU-37F-200
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 186 ns 1 NO DIP F ACTIVE DELAY LINE TTL CONTINUOUSLY VARIABLE DELAY; NUMBER OF TURNS = 40 [APPROX.] TRUE NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T5 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 1 5 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 10.922 mm 44.45 mm DATA DELAY DEVICES INC compliant DIP DIP, 16/5
DDU-37F-200M
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 186 ns 1 NO DIP F ACTIVE DELAY LINE TTL CONTINUOUSLY VARIABLE DELAY; NUMBER OF TURNS = 40 [APPROX.] TRUE NO 5.25 V 4.75 V MILITARY R-PDIP-T5 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 1 5 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 10.922 mm 44.45 mm DATA DELAY DEVICES INC compliant DIP DIP, 16/5
DDU37F-200
Data Delay Devices Inc
Check for Price Yes Yes Active 5 V 186 ns 180 ns 1 NO DIP ACTIVE DELAY LINE HYBRID TRUE 46 mA NO 5.25 V 4.75 V COMMERCIAL R-XDIP-P5 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 5 UNSPECIFIED DIP34,.43 RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 10.922 mm 44.45 mm DATA DELAY DEVICES INC compliant 8542.39.00.01