Filter Your Search
1 - 1 of 1 results
|
DF12-20DS-0.5V(86)
Hirose Electric Co Ltd
|
$0.5737 | Yes | Yes | Obsolete | 20 | 2 | 500 µm | 2 | 50 mΩ | 300 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | 150VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -45 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BEIGE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6068 mm | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | Hirose |