Filter Your Search
1 - 1 of 1 results
|
DF14-20P-1.25H(55)
Hirose Electric Co Ltd
|
$1.6357 | Yes | Yes | Obsolete | 20 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | PEG | TIN COPPER OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.264 inch | 1.179 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Hirose |