Filter Your Search
1 - 2 of 2 results
|
DF2367VTE33V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 16 | 34 MHz | 393216 | 24576 | H8S/2000 | 16 | 24 | 25 MHz | 94 | 2 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 5 | 8 | 8 | YES | FLASH | 115 mA | 3.6 V | 3.3 V | S-PQFP-G120 | 75 °C | -20 °C | 120 | PLASTIC/EPOXY | TFQFP | TQFP120,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TFQFP | TFP-120 | 120 | PTQP0120LA | compliant | Renesas Electronics | ||||||
|
DF2367VTE33WV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 16 | 34 MHz | 393216 | 24576 | 16 | 24 | 25 MHz | 94 | YES | 3.3 V | MICROCONTROLLER | CMOS | I2C(2) CAN ALSO BE INCLUDED AS AN OPTIONAL INTERFACE | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | COMMERCIAL EXTENDED | S-PQFP-G120 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TFQFP | TFQFP, | 120 | PTQP0120LA | compliant | Renesas Electronics |