Filter Your Search
1 - 1 of 1 results
|
DF40HC(4.0)-80DS-0.4V(51)
Hirose Electric Co Ltd
|
$2.0864 | Yes | Active | 80 | 2 | 400 µm | 2 | 90 mΩ | 300 mA | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 100VAC V | NO | 50 MΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -35 °C | 85 °C | RECEPTACLE | S80P0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.016 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.38 mm | 1.969u inch | SURFACE MOUNT | 0.133 inch | 0.154 inch | 0.732 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.40 | Hirose |