Filter Your Search
1 - 1 of 1 results
|
DG1412EEN-T1-GE4
Vishay Intertechnologies
|
$4.9124 | Active | YES | 3.3 Ω | 40 mΩ | 440 ns | 280 ns | 250 mA | SPST | CMOS | ALSO OPERATES WITH 4.5V TO 24V SINGLE SUPPLY | 15.3 V | -15 V | -5 V | NO | 1 | 4 | 78 dB | 290 µA | 15 V | 5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-XQCC-N16 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 4 mm | 950 µm | 4 mm | VISHAY INTERTECHNOLOGY INC | HVQCCN, LCC16,.16SQ,25 | unknown | 8542.39.00.01 | Vishay |