Filter Your Search
1 - 10 of 10 results
|
DG141AP
General Electric Solid State
|
Check for Price | No | Transferred | NO | 500 ns | SPST | NO | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
DG141AP/B
General Electric Solid State
|
Check for Price | No | Obsolete | 12 V | NO | -18 V | 10 Ω | 1 µs | 2.5 µs | SPST | NO | 1 | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
DG141AP/C
General Electric Solid State
|
Check for Price | No | Obsolete | 12 V | NO | -18 V | 10 Ω | 1 µs | 2.5 µs | SPST | NO | 1 | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
DG141AP
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 500 ns | SPST | NO | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
DG141AP/883B
General Electric Solid State
|
Check for Price | No | Transferred | NO | 500 ns | SPST | NO | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
DG141AP/883B
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 500 ns | SPST | NO | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
DG141AP/HR
General Electric Solid State
|
Check for Price | No | Obsolete | 12 V | NO | -18 V | 10 Ω | 1 µs | 2.5 µs | SPST | NO | 1 | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
DG141AP
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 500 ns | SPST | NO | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | CERAMIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | ||||||||
|
DG141AP/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 12 V | NO | -18 V | 10 Ω | 1 µs | 2.5 µs | SPST | NO | 1 | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
DG141AP/883B
Intersil Corporation
|
Check for Price | No | Obsolete | NO | 500 ns | SPST | NO | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 |