Filter Your Search
1 - 2 of 2 results
|
DG152BP
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 80 Ω | 600 ns | 1.6 µs | SPST | 1 | 1 | MILITARY | R-CDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||
|
DG152BP
General Electric Solid State
|
Check for Price | No | Transferred | NO | 300 ns | SPST | NO | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | OTHER | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -20 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 |