Filter Your Search
1 - 10 of 75 results
|
DG181AL/883B
Harris Semiconductor
|
Check for Price | No | Obsolete | SPST | -15 V | 2 | 30 Ω | 15 V | YES | 300 ns | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL14,.3 | unknown | 8542.39.00.01 | NC | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | ||||||
|
DG181BL
Harris Semiconductor
|
Check for Price | Obsolete | JFET | SPST | -15 V | 1 | 2 | 50 dB | 50 Ω | 15 V | YES | 150 ns | 180 ns | OTHER | R-CQFP-F14 | Not Qualified | 85 °C | -20 °C | 14 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | FLAT | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||
|
DG181AL/883B
General Electric Solid State
|
Check for Price | No | Transferred | SPST | 2 | YES | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NC | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | ||||||||||
|
DG181AA/883C
General Electric Solid State
|
Check for Price | No | Obsolete | SPST | -15 V | 1 | 2 | 30 Ω | 15 V | NO | 250 ns | 300 ns | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN10,.23 | unknown | 8542.39.00.01 | NC | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | |||||
|
DG181BA
Intersil Corporation
|
Check for Price | No | Obsolete | JFET | SPST | -15 V | 1 | 2 | 50 dB | 50 Ω | 15 V | NO | 150 ns | 180 ns | OTHER | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -20 °C | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | METAL CAN-10 | not_compliant | 8542.39.00.01 | NC | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | ||||
|
DG181AK
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
DG181AA
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
DG181AA/HR
General Electric Solid State
|
Check for Price | No | Obsolete | SPST | -15 V | 1 | 2 | 30 Ω | 15 V | NO | 250 ns | 300 ns | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN10,.23 | unknown | 8542.39.00.01 | NC | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | |||||
|
DG181AK
Renesas Electronics Corporation
|
Check for Price | Active | SPST | -15 V | 1 | 1 | 30 Ω | 15 V | NO | 250 ns | 300 ns | R-CDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | NC | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | ||||||||||||
|
DG181AA/C
General Electric Solid State
|
Check for Price | No | Obsolete | SPST | -15 V | 1 | 2 | 30 Ω | 15 V | NO | 250 ns | 300 ns | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN10,.23 | unknown | 8542.39.00.01 | NC | SEPARATE OUTPUT | MAKE-BEFORE-BREAK |