Filter Your Search
1 - 6 of 6 results
|
DG181BP
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
DG181BP
General Electric Solid State
|
Check for Price | No | Transferred | NO | SPST | NC | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | OTHER | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -20 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DG181BP-4
Vishay Siliconix
|
Check for Price | No | Obsolete | NO | SPST | NC | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | OTHER | R-XDIP-T14 | e0 | 85 °C | -20 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
DG181BP
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 180 ns | 150 ns | SPST | JFET | NC | 1 | 2 | 50 dB | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | OTHER | R-CDIP-T14 | Not Qualified | e0 | 85 °C | -20 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | |||||||
|
DG181BP
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 50 Ω | 180 ns | 150 ns | SPST | 1 | 2 | 50 dB | OTHER | R-CDIP-T14 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
DG181BP
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 180 ns | 150 ns | SPST | JFET | NC | 1 | 2 | 50 dB | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | OTHER | R-CDIP-T14 | Not Qualified | e0 | 85 °C | -20 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 |