Filter Your Search
1 - 4 of 4 results
|
DG200BDJ-E3
Vishay Intertechnologies
|
$1.5348 | Yes | Obsolete | 15 V | NO | -15 V | 85 Ω | 1 µs | 425 ns | SPST | CMOS | NC | 1 | 2 | 90 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 18.285 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | PLASTIC, DIP-14 | compliant | Vishay | ||||||
|
DG200BDJ-E3
Vishay Siliconix
|
$1.6042 | Yes | Obsolete | 15 V | NO | -15 V | 85 Ω | 1 µs | 425 ns | SPST | CMOS | NC | 1 | 2 | 90 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 18.285 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP, DIP14,.3 | unknown | Vishay | DIP | 14 | 8542.39.00.01 | |||
|
DG200BDJ
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 85 Ω | 1 µs | 425 ns | SPST | CMOS | NC | 1 | 2 | 90 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 18.285 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | PLASTIC, DIP-14 | unknown | Vishay | |||||||||
|
DG200BDJ
Vishay Siliconix
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 100 Ω | 1 µs | SPST | CMOS | NC | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP-14 | unknown | Vishay | DIP | 14 | 8542.39.00.01 |