Filter Your Search
1 - 10 of 24 results
|
DG201AAK/883
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 250 Ω | 600 ns | SPST | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | VISHAY INTERTECHNOLOGY INC | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||||
|
DG201AAK
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
DG201AAK
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | -18 V | -4.5 V | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 20 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, CERAMIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | |||||||
|
DG201AAK/HR
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | -18 V | -4.5 V | 1 | 4 | 70 dB | 18 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DG201AAK/883B
Analog Devices Inc
|
Check for Price | Active | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | -18 V | -4.5 V | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 16-CERDIP-300_MIL | 16 | 16-CERDIP-300_MIL | 1999-05-28 | |||||||||||
|
DG201AAK/883
Vishay Siliconix
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||||||
|
DG201AAK
Vishay Siliconix
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | CERDIP-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||||||||
|
DG201AAK/883
Allegro MicroSystems LLC
|
Check for Price | Obsolete | SPST | Not Qualified | ALLEGRO MICROSYSTEMS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DG201AAK/883
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | 2 mA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||
|
DG201AAK/883B
General Electric Solid State
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 250 Ω | 600 ns | SPST | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 |