Filter Your Search
1 - 8 of 8 results
|
DG201ABK
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | NO | -15 V | 200 Ω | SPST | CMOS | 1 | 4 | 70 dB | OTHER | R-GDIP-T16 | Not Qualified | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DG201ABK
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
DG201ABK
Calogic Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 250 Ω | 600 ns | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP-16 | unknown | 8542.90.00.00 | EAR99 | ||||||||||||||||||
|
DG201ABK
General Electric Solid State
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 250 Ω | 600 ns | SPST | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DG201ABK
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||
|
DG201ABK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 200 Ω | 600 ns | 450 ns | SPST | CMOS | -18 V | -4.5 V | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -20 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 | ||||
|
DG201ABK
Temic Semiconductors
|
Check for Price | Obsolete | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | 2 mA | OTHER | R-GDIP-T16 | Not Qualified | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown | |||||||||||||||||||||||
|
DG201ABK
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 200 Ω | 600 ns | SPST | CMOS | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP | CERDIP-16 | 16 | not_compliant | 8542.39.00.01 |