Filter Your Search
1 - 10 of 143 results
|
DG211BDY
Vishay Intertechnologies
|
$0.6851 | No | Obsolete | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-16 | unknown | Vishay | |||||||||
|
DG211BDY-E3
Vishay Intertechnologies
|
$0.7212 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-16 | compliant | Vishay | ||||||||||
|
DG211BDY-T1-E3
Vishay Intertechnologies
|
$0.9201 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-16 | compliant | Vishay | ||||||||
|
DG211BDJ-E3
Vishay Intertechnologies
|
$1.2362 | Yes | Active | 15 V | NO | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DIP-16 | compliant | Vishay | ||||||||||
|
DG211BDQ-T1-E3
Vishay Intertechnologies
|
$1.9350 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 2 Ω | 300 ns | 200 ns | SPST | CMOS | -22 V | -4.5 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, TSSOP-16 | compliant | Vishay | ||||||||
|
ADG211AKPZ
Analog Devices Inc
|
$3.0464 | No | Yes | Not Recommended | 15 V | YES | -15 V | 115 Ω | 600 ns | 450 ns | SPST | CMOS | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | PLASTIC, LCC-20 | compliant | Analog Devices | QLCC | 20 | P-20 | EAR99 | 8542.39.00.01 | |||||||
|
ADG211AKNZ
Analog Devices Inc
|
$4.1158 | No | Yes | Not Recommended | 15 V | NO | -15 V | 115 Ω | 5.8 Ω | 600 ns | 450 ns | SPST | CMOS | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.055 mm | 4.32 mm | 7.62 mm | ANALOG DEVICES INC | PLASTIC, DIP-16 | compliant | Analog Devices | DIP | 16 | N-16 | EAR99 | 8542.39.00.01 | |||||||
|
ADG211AKRZ
Analog Devices Inc
|
$5.2631 | No | Yes | Not Recommended | 15 V | YES | -15 V | 115 Ω | 600 ns | 450 ns | SPST | CMOS | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, SOIC-16 | compliant | Analog Devices | SOIC | 16 | R-16 | EAR99 | 8542.39.00.01 | |||||||
|
ADG211AKRZ-REEL7
Analog Devices Inc
|
$5.3284 | No | Yes | Not Recommended | 15 V | YES | -15 V | 115 Ω | 600 ns | 450 ns | SPST | CMOS | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, SOIC-16 | compliant | Analog Devices | SOIC | 16 | R-16 | EAR99 | 8542.39.00.01 | |||||||
|
DG211CSE+
Maxim Integrated Products
|
$6.5071 | Yes | Yes | Transferred | 15 V | YES | -15 V | 175 Ω | 1 µs | 500 ns | SPST | CMOS | -18 V | -4.5 V | NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | compliant | SOIC | 16 | EAR99 | 8542.39.00.01 |