Filter Your Search
1 - 5 of 5 results
|
DG213DJ-E3
Vishay Siliconix
|
$1.3650 | Yes | Active | 15 V | NO | -15 V | 60 Ω | 1 Ω | 130 ns | 100 ns | SPST | CMOS | -22 V | -3 V | NO/NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | Vishay | ||||
|
DG213DJ-E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 60 Ω | 1 Ω | 130 ns | 100 ns | SPST | CMOS | -22 V | -3 V | NO/NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-16 | compliant | Vishay | |||||||
|
DG213DJ
Vishay Intertechnologies
|
Check for Price | No | Active | 15 V | NO | -15 V | 60 Ω | 1 Ω | 130 ns | 100 ns | SPST | CMOS | -22 V | -3 V | NO/NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-16 | compliant | Vishay | ||||||||
|
DG213DJ
Vishay Siliconix
|
Check for Price | No | No | Transferred | NO | 140 Ω | 200 ns | SPST | CMOS | NO/NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP | DIP-16 | 16 | unknown | 8542.39.00.01 | Vishay | |||||||||||||||||
|
DG213DJ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 60 Ω | 2 Ω | 130 ns | 100 ns | SPST | CMOS | 2 | 4 | 90 dB | 5 µA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown |