Filter Your Search
1 - 2 of 2 results
|
DG213DY-T1-E3
Vishay Siliconix
|
$1.4307 | Yes | Active | 15 V | YES | -15 V | 60 Ω | 1 Ω | 130 ns | 100 ns | SPST | CMOS | -22 V | -3 V | NO/NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | Vishay | |||
|
DG213DY-T1-E3
Vishay Intertechnologies
|
$2.1150 | Yes | Active | 15 V | YES | -15 V | 60 Ω | 1 Ω | 130 ns | 100 ns | SPST | CMOS | -22 V | -3 V | NO/NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 22 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-16 | compliant | Vishay |