Filter Your Search
1 - 2 of 2 results
|
DG2711DL-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 2 Ω | 62 ns | 44 ns | SPDT | CMOS | 1 | 1 | 56 dB | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SC-70, 6 PIN | compliant | Vishay | ||||||
|
DG2711DL-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 2 Ω | 62 ns | 44 ns | SPDT | CMOS | 1 | 1 | 56 dB | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | VISHAY SILICONIX | TSSOP, TSSOP6,.08 | unknown | Vishay | SOIC | 6 | 8542.39.00.01 |