Filter Your Search
1 - 2 of 2 results
|
DG2715DL-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 1.5 Ω | 36 ns | 33 ns | SPST | CMOS | NO | 1 | 1 | 57 dB | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | VISHAY SILICONIX | SOIC | TSSOP, TSSOP6,.08 | 5 | unknown | 8542.39.00.01 | Vishay | |||
|
DG2715DL-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 1.5 Ω | 36 ns | 33 ns | SPST | CMOS | NO | 1 | 1 | 57 dB | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SC-70, 5 PIN | compliant | Vishay |