Filter Your Search
1 - 2 of 2 results
|
DG271CJ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 50 Ω | 65 ns | 65 ns | SPST | CMOS | 1 | 4 | 85 dB | 9 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown | ||||||||||||
|
DG271CJ
Vishay Siliconix
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 65 ns | 65 ns | SPST | CMOS | 1 | 4 | 75 dB | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | SILICONIX INC | DIP-16 | unknown | DIP | 16 | 8542.39.00.01 | Vishay |