Filter Your Search
1 - 2 of 2 results
|
DG305BA
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 50 Ω | 250 ns | 150 ns | SPDT | CMOS | -18 V | -5 V | 1 | 1 | 62 dB | 18 V | 5 V | BREAK-BEFORE-MAKE | OTHER | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -25 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | BCY | , CAN10,.23 | 10 | not_compliant | 8542.39.00.01 | ||
|
DG305BA
Vishay Siliconix
|
Check for Price | No | Obsolete | 15 V | -15 V | SPDT | CMOS | 1 | BREAK-BEFORE-MAKE | OTHER | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -20 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICONIX INC | , CAN10,.23 | unknown | 8542.39.00.01 |