Filter Your Search
1 - 3 of 3 results
|
DG307ABK-4
Vishay Siliconix
|
Check for Price | Obsolete | VISHAY SILICONIX | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
DG307ABK
Temic Semiconductors
|
Check for Price | Obsolete | 15 V | NO | -15 V | 50 Ω | SPDT | CMOS | 1 | 2 | 62 dB | 100 µA | OTHER | R-GDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||
|
DG307ABK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 250 ns | 150 ns | SPDT | CMOS | -18 V | -5 V | 1 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T14 | Not Qualified | e0 | 1 | 85 °C | -25 °C | 240 | 20 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, CERDIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | EAR99 |