Filter Your Search
1 - 4 of 4 results
|
DG381ACJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPST | CMOS | -18 V | -5 V | NC | 1 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
DG381ACJ+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPST | CMOS | -18 V | -5 V | NC | 1 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | |||
|
DG381ACJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 50 Ω | 300 ns | 250 ns | SPST | CMOS | -18 V | -5 V | 1 | 2 | 62 dB | 18 V | 5 V | COMMERCIAL | R-PDIP-T14 | e0 | 1 | 70 °C | 240 | 20 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||||||
|
DG381ACJ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 50 Ω | SPST | CMOS | 1 | 2 | 62 dB | 1 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown |