Filter Your Search
1 - 1 of 1 results
|
DG390CWE
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | YES | -15 V | 50 Ω | 300 ns | 250 ns | SPDT | CMOS | -18 V | -5 V | 1 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | 8542.39.00.01 |