Filter Your Search
1 - 2 of 2 results
|
DG403DY-E3
Vishay Intertechnologies
|
$1.0902 | Yes | Active | 15 V | YES | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPDT | CMOS | -22 V | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 22 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-16 | compliant | Vishay | ||||||
|
DG403DY-E3
Vishay Siliconix
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPDT | CMOS | -22 V | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 22 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOP, SOP16,.25 | unknown | Vishay | SOIC | 16 | 8542.39.00.01 |