Filter Your Search
1 - 6 of 6 results
|
DG405AK/883B
Analog Devices Inc
|
$30.3599 | Active | 15 V | NO | -15 V | 45 Ω | 500 mΩ | 150 ns | 100 ns | DPST | CMOS | -20 V | -4.5 V | NO | 2 | 1 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 16-CERDIP-300_MIL | 16 | 16-CERDIP-300_MIL | 2000-01-28 | Analog Devices | |||||||||||
|
DG405AK/883
Rochester Electronics LLC
|
Check for Price | Obsolete | 15 V | NO | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | DPST | CMOS | 2 | 2 | 72 dB | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DIP | 16 | ROCHESTER ELECTRONICS LLC | PACKAGE-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
DG405AK/883
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 35 Ω | 3 Ω | 150 ns | 100 ns | DPST | CMOS | -20 V | -5 V | NO | 2 | 2 | SEPARATE OUTPUT | 20 V | 5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 1.2 mm | 7.62 mm | DIP | 16 | INTERSIL CORP | CERDIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||
|
DG405AK/883
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 35 Ω | 3 Ω | 150 ns | 100 ns | DPST | CMOS | 2 | 2 | 72 dB | 5 µA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown | |||||||||||||||||||||||||||||
|
DG405AK/883B
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 45 Ω | 500 mΩ | 150 ns | 100 ns | DPST | CMOS | -20 V | -4.5 V | NO | 2 | 1 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | DIP | 16 | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | EAR99 | |||||||||
|
DG405AK/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | DPST | CMOS | NO | 2 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 |