Filter Your Search
1 - 5 of 5 results
|
DG405AZ/883
Vishay Siliconix
|
Check for Price | No | Transferred | YES | 45 Ω | 150 ns | DPST | CMOS | NO | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SILICONIX INC | unknown | |||||||||||||||||||||||
|
DG405AZ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 45 Ω | 500 mΩ | 150 ns | 100 ns | DPST | CMOS | -20 V | -4.5 V | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | QLCC | LCC-20 | 20 | 8542.39.00.01 | |||||
|
MXDG405AZ
Maxim Integrated Products
|
Check for Price | Transferred | YES | 35 Ω | DPST | -20 V | -5 V | 2 | 2 | 20 V | 5 V | MILITARY | S-CQCC-N16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | MAXIM INTEGRATED PRODUCTS INC | compliant | LCC | LCC-16 | 16 | 8542.39.00.01 | |||||||||||||||||||||||
|
DG405AZ/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 45 Ω | 500 mΩ | 150 ns | 100 ns | DPST | CMOS | -20 V | -4.5 V | NO | 2 | 1 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | S-CQCC-N20 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | QLCC | LCC-20 | 20 | 8542.39.00.01 | EAR99 | |||||
|
DG405AZ/883
Vishay Intertechnologies
|
Check for Price | No | Active | 15 V | YES | -15 V | 35 Ω | 3 Ω | 150 ns | 100 ns | DPST | CMOS | 2 | 2 | 72 dB | 5 µA | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | unknown | LCC-20 |