Filter Your Search
1 - 10 of 11 results
|
DG406DJZ
Intersil Corporation
|
$2.3900 | Yes | Obsolete | 15 V | NO | -15 V | 100 Ω | 5 Ω | 200 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY | 16 | 1 | 69 dB | 200 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, MS-011AB, DIP-28 | 28, 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
DG406DJZ
Renesas Electronics Corporation
|
$3.7250 | Yes | Yes | Obsolete | 15 V | NO | -15 V | 100 Ω | 200 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY AND 12V ANALOG INPUT VOLTAGE | 16 | 1 | INDUSTRIAL | R-PDIP-T28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | E28.6 | 2017-10-03 | Renesas Electronics | ||||||||||||||||
|
DG406DJ+
Maxim Integrated Products
|
$9.5211 | Yes | Yes | Transferred | 15 V | NO | -15 V | 100 Ω | 1.5 Ω | 400 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 69 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
DG406DJ+
Analog Devices Inc
|
$19.3900 | Yes | Active | 15 V | NO | -15 V | 100 Ω | 1.5 Ω | 400 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 69 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | ANALOG DEVICES INC | 28-PDIP-600_MIL | ROHS COMPLIANT, PLASTIC, DIP-28 | 28 | compliant | 28-PDIP-600_MIL | 2000-01-28 | Analog Devices | |||||||
|
DG406DJ
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 100 Ω | 2.5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 69 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-28 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DG406DJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 1.5 Ω | 200 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 69 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 34.795 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
DG406DJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 100 Ω | 5 Ω | 200 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY | 16 | 1 | 69 dB | INDUSTRIAL | R-PDIP-T28 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MS-011AB, DIP-28 | 28 | unknown | |||||||||||||||||
|
DG406DJ
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 5 Ω | 200 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY | 16 | 1 | 69 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | INTERSIL CORP | DIP | PLASTIC, MS-011AB, DIP-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
DG406DJ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 100 Ω | 2.5 Ω | 350 ns | 350 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 69 dB | 700 µA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-28 | unknown | |||||||||||||||||||||||||||||
|
DG406DJ
Vishay Intertechnologies
|
Check for Price | No | Active | 15 V | NO | -15 V | 100 Ω | 5 Ω | 400 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -5 V | 16 | 1 | 69 dB | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 5.08 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | DIP-28 | compliant | Vishay |