Filter Your Search
1 - 2 of 2 results
|
DG406DJZ
Intersil Corporation
|
$2.3900 | Yes | Obsolete | 15 V | NO | -15 V | 100 Ω | 5 Ω | 200 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY | 16 | 1 | 69 dB | 200 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, MS-011AB, DIP-28 | 28, 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
DG406DJZ
Renesas Electronics Corporation
|
$3.7250 | Yes | Yes | Obsolete | 15 V | NO | -15 V | 100 Ω | 200 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY AND 12V ANALOG INPUT VOLTAGE | 16 | 1 | INDUSTRIAL | R-PDIP-T28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | E28.6 | 2017-10-03 | Renesas Electronics |