Parametric results for: DG408DJ+ under Multiplexers or Switches

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
-
-
Manufacturer Part Number: dg408dj
Select parts from the table below to compare.
Compare
Compare
DG408DJ-E3
Vishay Intertechnologies
$1.0671 Yes Active 15 V NO -15 V 100 Ω 15 Ω 150 ns 150 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -5 V 8 1 75 dB 2 mA 20 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.08 mm 7.62 mm VISHAY INTERTECHNOLOGY INC DIP-16 compliant Vishay
DG408DJ-E3
Vishay Siliconix
$1.5399 Yes Active 15 V NO -15 V 100 Ω 15 Ω 150 ns 150 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -5 V 8 1 75 dB 2 mA 20 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.08 mm 7.62 mm VISHAY SILICONIX DIP, DIP16,.3 unknown Vishay DIP 16 8542.39.00.01
DG408DJZ
Intersil Corporation
$1.5789 Yes Yes Transferred 15 V NO -15 V 100 Ω 15 Ω 150 ns 150 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY -20 V -5 V 8 1 75 dB 2 mA 20 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm INTERSIL CORP DIP-16 compliant DIP 16 8542.39.00.01
DG408DJZ
Renesas Electronics Corporation
$1.9135 Yes Yes Active 15 V NO -15 V 100 Ω 15 Ω 150 ns 150 ns SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY -20 V -5 V 8 1 75 dB 20 V 5 V INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm RENESAS ELECTRONICS CORP DIP-16 compliant Renesas Electronics PDIP 16 8542.39.00.01 E16.3 EAR99
DG408DJ
Harris Semiconductor
$2.4524 No Transferred 15 V NO -15 V 100 Ω 15 Ω 150 ns 150 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 75 dB 2 mA BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-16 unknown 8542.39.00.01
DG408DJ+
Maxim Integrated Products
$9.3707 Yes Yes Transferred 15 V NO -15 V 100 Ω 1.5 Ω 225 ns 300 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -5 V 8 1 75 dB 2 mA 20 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC PLASTIC, DIP-16 compliant DIP 16 8542.39.00.01 EAR99
DG408DJ
Vishay Siliconix
Check for Price No No Transferred NO 125 Ω 150 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 2 mA BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SILICONIX INC DIP-16 unknown Vishay DIP 16 8542.39.00.01
DG408DJ
Intersil Corporation
Check for Price No Obsolete 15 V NO -15 V 100 Ω 15 Ω 150 ns 150 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY -20 V -5 V 8 1 75 dB 2 mA 20 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm INTERSIL CORP DIP-16 not_compliant DIP 16 8542.39.00.01
DG408DJ
Maxim Integrated Products
Check for Price No No Obsolete 15 V NO -15 V 125 Ω 1.5 Ω 225 ns 300 ns 100 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -5 V NO 8 1 75 dB COMMON OUTPUT 2 mA 20 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 240 20 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP-16 not_compliant DIP 16 8542.39.00.01 EAR99
DG408DJ+
Analog Devices Inc
Check for Price Yes Active 15 V NO -15 V 100 Ω 1.5 Ω 225 ns 300 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS -20 V -5 V 8 1 75 dB 2 mA 20 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ANALOG DEVICES INC PLASTIC, DIP-16 compliant Analog Devices 16-PDIP-300_MIL 16 16-PDIP-300_MIL 1999-12-20