Filter Your Search
1 - 2 of 2 results
|
DG409DVZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 225 ns | 150 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | 15 V | -15 V | -20 V | -5 V | NO | 4 | 1 | 75 dB | COMMON OUTPUT | 2 mA | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | M16.173 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||
|
DG409DVZ-T
Intersil Corporation
|
Check for Price | Transferred | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 4 | 1 | 75 dB | 2 mA | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | PDIP, SOIC, TSSOP | TSSOP, TSSOP16,.25 | 16, 16, 16 | compliant | EAR99 | 8542.39.00.01 |