Filter Your Search
1 - 2 of 2 results
|
DG409DYZ-T
Intersil Corporation
|
$1.6558 | Transferred | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 4 | 1 | 75 dB | 2 mA | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | PDIP, SOIC, TSSOP | SOP, SOP16,.25 | 16, 16, 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
DG409DYZ-T
Renesas Electronics Corporation
|
$2.4983 | Yes | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 4 | 1 | 75 dB | 20 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | M16.15 | Renesas Electronics |