Filter Your Search
1 - 2 of 2 results
![]() |
MXDG418C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | 35 Ω | SPST | -20 V | -5 V | 1 | 1 | 20 V | 5 V | COMMERCIAL | R-XUUC-N7 | Not Qualified | e0 | 70 °C | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, | 7 | compliant | 8542.39.00.01 | ||||||||||
![]() |
DG418C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 35 Ω | 3 Ω | 175 ns | 145 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 1 | 68 dB | 20 V | 4.5 V | COMMERCIAL | R-XUUC-N7 | Not Qualified | e0 | 1 | 70 °C | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE-7 | 7 | not_compliant | 8542.39.00.01 |