Filter Your Search
1 - 5 of 5 results
|
DG423DY
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 250 ns | 200 ns | SPDT | CMOS | -20 V | -4.5 V | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MXDG423DY
Maxim Integrated Products
|
Check for Price | No | No | Transferred | YES | 35 Ω | SPDT | CMOS | -20 V | -5 V | 1 | 2 | 20 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | |||||||||||||||
|
DG423DY+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 250 ns | 200 ns | SPDT | CMOS | -20 V | -4.5 V | 1 | 2 | 72 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | ||||||||||
|
DG423DY+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 250 ns | 200 ns | SPDT | CMOS | -20 V | -4.5 V | 1 | 2 | 72 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
DG423DY-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 250 ns | 200 ns | SPDT | CMOS | -20 V | -4.5 V | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-16 | 16 | not_compliant | 8542.39.00.01 |