Filter Your Search
1 - 1 of 1 results
|
DG442LEDQ-GE3
Vishay Intertechnologies
|
$1.6893 | Yes | Active | 5 V | YES | -5 V | 30 Ω | 100 mΩ | 75 ns | 55 ns | 100 mA | SPST | -8 V | -3 V | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 1 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | 8542.39.00.01 | Vishay |