Filter Your Search
1 - 10 of 11 results
|
DG506ACJ+
Maxim Integrated Products
|
$18.3197 | Yes | Yes | Transferred | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 1 µs | 400 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 16 | 1 | 68 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
DG506A-CJ
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 1.5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | BREAK-BEFORE-MAKE | R-XDIP-T28 | Not Qualified | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
DG506ACJ-2
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 16 | 1 | 68 dB | 550 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 | |||||||||
|
DG506ACJ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 450 Ω | 14.4 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | 2.4 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||||
|
DG506ACJ
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | COMMERCIAL | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 6.35 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DG506ACJ-2
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 16 | 1 | 68 dB | 18 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DG506ACJ+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 1 µs | 400 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 16 | 1 | 68 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | ANALOG DEVICES INC | 28-PDIP-600_MIL | ROHS COMPLIANT, PLASTIC, DIP-28 | 28 | compliant | 28-PDIP-600_MIL | 1988-04-01 | Analog Devices | ||||||
|
DG506ACJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 1 µs | 400 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -4.5 V | 16 | 1 | 68 dB | 550 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
DG506ACJ
Intersil Corporation
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | 2.4 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | PLASTIC, MS-001BF, DIP-28 | 28 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
DG506ACJ
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 68 dB | 2.4 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.39.00.01 |