Filter Your Search
1 - 10 of 20 results
|
DG509AAK/883
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 400 Ω | 14.4 Ω | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | 2.4 mA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||
|
DG509AAK/883B
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | 1.5 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | 2.4 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | INTERSIL CORP | not_compliant | DIP | FRIT SEALED, CERDIP-16 | 16 | 8542.39.00.01 | |||||||||||
|
DG509AAK/883B
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | 1.5 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | 2.4 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | DIP-16 | 8542.39.00.01 | ||||||||||||||||
|
DG509AAK/HR
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | unknown | DIP, | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DG509AAK/883
Vishay Siliconix
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 500 Ω | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | unknown | DIP | DIP, DIP16,.3 | 16 | 8542.39.00.01 | Vishay | ||||||||||||||||||
|
DG509AAK/883
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 6 Ω | 1.5 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | 2.4 mA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | DIP, DIP16,.3 | 8542.39.00.01 | Vishay | ||||||||||||||||
|
DG509AAK
Calogic Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 500 Ω | 1.5 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 2.4 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | unknown | DIP, DIP16,.3 | 8542.39.00.01 | |||||||||||||||||||
|
DG509AAK/883B
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 300 Ω | 10.2 Ω | 1 µs | 700 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | 4 | 1 | 68 dB | 2.4 mA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | DIP | 0.300 INCH, CERAMIC, DIP-16 | 16 | 8542.39.00.01 | EAR99 | |||||
|
DG509AAK/HR
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 300 Ω | 10.2 Ω | 1 µs | 700 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | 4 | 1 | 68 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | DIP | DIP, DIP16,.3 | 16 | 8542.39.00.01 | |||||||
|
DG509AAK/883B
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | 1.5 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | DIP | PACKAGE-16 | 16 | 8542.39.00.01 |