Filter Your Search
1 - 3 of 3 results
|
DG528AZ/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | SINGLE-ENDED MULTIPLEXER | 1 | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
DG528AZ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 400 Ω | 24 Ω | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 68 dB | 2.5 mA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | S-CQCC-N20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 245 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | QLCC | LCC-20 | 20 | EAR99 | ||
|
DG528AZ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | YES | -15 V | 400 Ω | 24 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 68 dB | 20 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | HQCCN, |