Filter Your Search
1 - 7 of 7 results
|
DG528BK
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 550 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2.5 mA | BREAK-BEFORE-MAKE | OTHER | R-XDIP-T18 | Not Qualified | e0 | 85 °C | -25 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VISHAY INTERTECHNOLOGY INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||
|
DG528BK
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | OTHER | R-GDIP-T18 | 85 °C | -25 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
DG528BK
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 550 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2.5 mA | BREAK-BEFORE-MAKE | OTHER | R-XDIP-T18 | Not Qualified | 85 °C | -25 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DG528BK
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.5 mA | OTHER | R-GDIP-T18 | Not Qualified | 85 °C | -25 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||
|
DG528BK
Vishay Siliconix
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 27 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | OTHER | R-CDIP-T18 | Not Qualified | e0 | 85 °C | -25 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.605 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP, | unknown | 8542.39.00.01 | DIP | 18 | ||||||
|
DG528BK
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.5 mA | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -25 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | CERDIP-18 | not_compliant | 8542.39.00.01 | DIP | 18 | |||
|
DG528BK
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.5 mA | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -25 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP18,.3 | unknown | 8542.39.00.01 |