Filter Your Search
1 - 3 of 3 results
|
DG529EWN-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1.5 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -20 V | -4.5 V | 4 | 1 | 68 dB | 2.5 mA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOP-18 | 18 | not_compliant | 8542.39.00.01 | ||||||
|
DG529EWN+T
Maxim Integrated Products
|
Check for Price | Transferred | DIFFERENTIAL MULTIPLEXER | MAXIM INTEGRATED PRODUCTS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
DG529EWN+T
Analog Devices Inc
|
Check for Price | Yes | Active | DIFFERENTIAL MULTIPLEXER | e3 | 1 | 260 | NOT SPECIFIED | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 18-SOIC_W-300_MIL | 18 | compliant | 18-SOIC_W-300_MIL | 1991-03-01 |