Filter Your Search
1 - 4 of 4 results
![]() |
DG643DY
Vishay Siliconix
|
Check for Price | No | No | Transferred | YES | 20 Ω | 70 ns | SPDT | 2 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SILICONIX INC | SOIC | 16 | unknown | 8542.39.00.01 | Vishay | |||||||||||||||
|
DG643DY
Temic Semiconductors
|
Check for Price | Transferred | 15 V | YES | -3 V | 15 Ω | 1 Ω | 70 ns | 50 ns | AUDIO/VIDEO SWITCH | NMOS | 1 | 2 | 60 dB | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | SOIC-16 | |||||||||||||||||||
![]() |
DG643DY-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -3 V | 15 Ω | 1 Ω | 140 ns | 85 ns | AUDIO/VIDEO SWITCH | CMOS | VIDEO APPLICATION | 1 | 2 | 60 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOIC | 16 | unknown | 8542.39.00.01 | Vishay | SOP, SOP16,.25 | ||
|
DG643DY
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 V | YES | -3 V | 15 Ω | 1 Ω | 140 ns | 85 ns | AUDIO/VIDEO SWITCH | CMOS | VIDEO APPLICATION | 1 | 2 | 60 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | SOIC-16 |