Filter Your Search
1 - 2 of 2 results
|
DG9051DQ-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | 55 Ω | 5 Ω | 70 ns | 50 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 2.7V TO 12V SINGLE SUPPLY | -6 V | -2.7 V | 8 | 1 | 79 dB | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY SILICONIX | TSSOP | TSSOP, | 16 | unknown | 8542.39.00.01 | Vishay | |||
|
DG9051DQ-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | 55 Ω | 5 Ω | 70 ns | 50 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 2.7V TO 12V SINGLE SUPPLY | -6 V | -2.7 V | 8 | 1 | 79 dB | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 | compliant | Vishay |